
512Kb I2C/2-Wire Serial EEPROM, organized as 64K x 8, offers non-volatile memory with a maximum access time of 900ns and a 1MHz frequency. This surface mount component, housed in an MSOP package, operates from 1.8V to 5.5V and features write protection. It is halogen-free, lead-free, and RoHS compliant, with a supply current of 2.5mA.
Onsemi CAT24C512ZI-T3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 512Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512ZI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
