The CAT24C64C4CTR is a 64-Kbit EEPROM memory IC from Onsemi, packaged in a 4-pin WLCSP-4. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device has a maximum supply current of 2 μA and a maximum standby current of 1 nA. It features a serial interface and a maximum clock frequency of 40 MHz.
Onsemi CAT24C64C4CTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.76 |
| Length | 0.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.002 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C64C4CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.