Onsemi CAT24C64YE-GT3 technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C64YE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.