Onsemi CAT24FC256WA-1.8 technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24FC256WA-1.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.