
1Mb Serial EEPROM with I2C interface, organized as 128K x 8. Features a maximum operating frequency of 400kHz and access times as fast as 400ns. Operates from 1.8V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a through-hole PDIP with write protection capabilities. This component is RoHS compliant and halogen-free.
Onsemi CAT24M01LI-G technical specifications.
| Access Time | 400ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24M01LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
