
Onsemi CAT24M01YI-GT3JN technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Nickel, Gold |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 131072 x 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24M01YI-GT3JN to view detailed technical specifications.
No datasheet is available for this part.
