This industrial-grade EEPROM memory IC features a serial interface and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.5V. The device is packaged in a WLCSP-4 configuration and has a memory capacity of 16384 words, with 16000 words available for code storage.
Onsemi CAT24S128C4UTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 0.85 |
| Length | 0.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24S128C4UTR to view detailed technical specifications.
No datasheet is available for this part.