
The CAT24WC01J is a 1Kb I2C EEPROM from Onsemi, featuring a 128 x 8 organization and a maximum frequency of 100kHz. It operates within a temperature range of 0-70°C and is available in a SOIC package. The device is not RoHS compliant.
Onsemi CAT24WC01J technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT24WC01J to view detailed technical specifications.
No datasheet is available for this part.