The CAT24WC02J-TE13 is an 8-bit EEPROM memory IC with 256 words of storage. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 0.003 mA and a standby current of 0.000001 mA. The CAT24WC02J-TE13 is available in the R-PDSO-G8 package, which is a 8-pin dual in-line package with a gull-wing lead configuration.
Onsemi CAT24WC02J-TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24WC02J-TE13 to view detailed technical specifications.
No datasheet is available for this part.