Onsemi CAT24WC128LI technical specifications.
| Access Time | 900ns |
| Package/Case | PDIP |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24WC128LI to view detailed technical specifications.
No datasheet is available for this part.