Onsemi CAT24WC128XA-1.8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24WC128XA-1.8 to view detailed technical specifications.
No datasheet is available for this part.