The CAT24WC16JI-1.8 is a 16Kb I2C EEPROM from Onsemi. It operates over a voltage range of 1.8V to 5.5V and has a maximum frequency of 100kHz. The device is packaged in a SOIC package and has a memory organization of 256 x 8. It is rated for operation over a temperature range of -40°C to 85°C.
Onsemi CAT24WC16JI-1.8 technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT24WC16JI-1.8 to view detailed technical specifications.
No datasheet is available for this part.
