This industrial-grade EEPROM features 2048 words of memory and a maximum supply current of 0.003A. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in the R-PDSO-G8 format. The device has 8 terminals and is designed for serial communication. It has a maximum standby current of 0.000001A and is suitable for industrial applications.
Onsemi CAT24WC16JI-1.8TE13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24WC16JI-1.8TE13 to view detailed technical specifications.
No datasheet is available for this part.