
The CAT24WC256KI1.8 is a 256Kb I2C EEPROM from Onsemi, operating between 1.8V and 6V. It features an access time of 3500ns and a maximum frequency of 100kHz. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It is available in quantities of 94 and is packaged in rail/Tube.
Onsemi CAT24WC256KI1.8 technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24WC256KI1.8 to view detailed technical specifications.
No datasheet is available for this part.
