The CAT24WC257JA-3TE13 is an industrial-grade EEPROM memory IC from Onsemi. It operates within a temperature range of -40°C to 105°C and features a 5V supply voltage with a maximum of 5.5V and minimum of 3V. The device has a maximum supply current of 0.003A and a single port with serial communication capability. It offers 32768 words of memory and 32000 code words. The IC is packaged in a SOP8 package with a size of 3.9mm in width and 4.9mm in length.
Onsemi CAT24WC257JA-3TE13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24WC257JA-3TE13 to view detailed technical specifications.
No datasheet is available for this part.