The CAT24WC64JI-TE13 is an 8-bit industrial EEPROM from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.5 to 5.5 volts and a maximum supply current of 0.003 amps. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is a serial memory IC with a maximum clock frequency of 0.1 MHz and a standby current of 0.000001 amps.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| REACH | Compliant |
| Military Spec | False |