The CAT24WC66LI-1.8 is an 8-bit EEPROM IC with 8192 words of memory. It features a serial interface and operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a maximum supply current of 3 microamps and a maximum standby current of 1 nanampere. It is packaged in an 8-pin DIP package with a terminal position of dual. The CAT24WC66LI-1.8 is suitable for use in a variety of applications requiring non-volatile memory.
Onsemi CAT24WC66LI-1.8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24WC66LI-1.8 to view detailed technical specifications.
No datasheet is available for this part.