Onsemi CAT25010L technical specifications.
| Access Time | 75ns |
| Package/Case | PDIP |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.