The CAT25010VE-GT3 is a 1Kb SPI EEPROM with an access time of 75ns. It operates over a temperature range of -40°C to 125°C and is available in a halogen-free and RoHS-compliant SOIC-8 package. The device is suitable for surface mount applications and has a nominal supply current of 2mA.
Onsemi CAT25010VE-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | SOIC N |
| Density | 1Kb |
| Frequency | 5MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010VE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.