This 8-bit EEPROM IC features 128 words of memory and operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device has a maximum supply current of 0.002A and a maximum standby current of 0.000002A. It has a clock frequency of up to 10MHz and is available in a TSSOP-8 package, measuring 4.40mm in length and 3mm in width. The device is compliant with ROHS and is suitable for automotive applications, with an operating temperature range of -40°C to 125°C.
Onsemi CAT25010VP2I-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT25010VP2I-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.