
1K-bit Serial SPI EEPROM memory IC, organized as 128x8, offers 5 MHz maximum operating frequency and 75 ns maximum access time. This surface-mount component features an 8-pin TSSOP package with gull-wing leads and a 0.65mm pin pitch. It operates across 2.5V, 3.3V, and 5V supply voltages, with a minimum of 1.8V and a maximum of 5.5V. The device provides hardware data protection and 100-year data retention, suitable for operation between 0°C and 70°C.
Onsemi CAT25010YE-GT3D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Density | 1Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 5MHz |
| Maximum Access Time | 75ns |
| Organization | 128x8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 1024bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi CAT25010YE-GT3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.