
1Kb SPI Serial CMOS EEPROM memory, featuring a 3-wire interface and 75ns access time. This surface mount device operates from 1.8V to 5.5V, with a maximum frequency of 5MHz. Packaged in TSSOP with gold contact plating, it offers 128x8 organization and includes write protection. RoHS compliant and lead-free, this memory component is suitable for a wide temperature range of -40°C to 85°C.
Onsemi CAT25010YI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
