
Serial EEPROM memory with 1Kb density, organized as 128x8. Features SPI serial interface and a maximum operating frequency of 5MHz. Offers a fast 75ns access time and operates from 1.8V to 5.5V supply voltage. Packaged in a TSSOP surface mount configuration with gold contact plating, this component is RoHS and Halogen Free compliant.
Onsemi CAT25010YI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 5MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010YI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
