
2Kb SPI Serial CMOS EEPROM Memory, SOIC 8 package with gold contact plating. Features a 75ns access time and operates at frequencies up to 10MHz. Supports a wide supply voltage range from 1.8V to 5.5V, with a nominal operating voltage of 5V. This non-volatile memory offers 256x8 organization and includes write protection. RoHS and Halogen Free compliant, designed for surface mount applications.
Onsemi CAT25020VI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25020VI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
