
2Kb SPI Serial EEPROM, SOIC 8 package, 150 mils wide, surface mount. Features 75ns access time, 5MHz maximum frequency, and 3-wire serial interface. Operates from 1.8V to 5.5V supply voltage with a nominal 5V. RoHS and Halogen Free compliant, with gold contact plating. Organization is 256 x 8, supporting write protection.
Checking distributor stock and pricing after the page loads.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 5MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT25020VI-GT3
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
