2Kb SPI Serial CMOS EEPROM memory, organized as 256 x 8 bits, offers a 75ns access time. This non-volatile memory features a serial SPI interface and operates with a supply voltage range of 1.8V to 5.5V, with a typical operating voltage of 5V. The component supports a maximum frequency of 5MHz and is housed in a gold-plated TSSOP package for surface mounting. It is RoHS compliant, lead-free, and halogen-free, with write protection capabilities.
Onsemi CAT25020YI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25020YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
