The CAT25040VE-GT3 is an 8-pin SOIC EEPROM IC with 512 words of memory. It operates on a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The device has a maximum supply current of 0.002A and a maximum standby current of 0.000002A. It features a clock frequency of up to 10MHz and is designed for automotive applications. The IC is packaged in a 0.150-inch, halogen-free, and RoHS-compliant SOIC-8 package, with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C.
Onsemi CAT25040VE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT25040VE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.