Onsemi CAT25040VI-GT3JN technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 512 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25040VI-GT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
