
4Kb SPI Serial CMOS EEPROM memory, organized as 512x8, offers a fast 75ns access time and operates at frequencies up to 5MHz. This non-volatile memory features a wide supply voltage range of 1.8V to 5.5V and is housed in a compact TSSOP package with gold contact plating. Designed for surface mounting, it supports SPI serial interface, is RoHS compliant, and includes write protection. Operating temperature ranges from -40°C to 85°C.
Onsemi CAT25040YI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 5MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25040YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.