
The CAT25040YI-GT3D is an 8-pin TSSOP lead-frame SMT EEPROM from Onsemi. It features a thin shrink small outline package with a gull-wing lead shape and a seated plane height of 1.2mm maximum. The device is designed for surface mount applications and is compliant with Jedec MO-153AA standards. The CAT25040YI-GT3D operates over a temperature range of unspecified values and is suitable for use in a variety of electronic systems.
Onsemi CAT25040YI-GT3D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT25040YI-GT3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.