8Kb SPI Serial CMOS EEPROM memory, organized as 1K x 8, offers a fast 40ns maximum access time and operates at up to 10MHz. This non-volatile memory features a wide supply voltage range from 1.8V to 5.5V and supports serial SPI interface communication. Designed for surface mounting, it is housed in a compact 2x2mm UDFN8 package with gold contact plating. The component is RoHS compliant, halogen-free, and includes write protection capabilities.
Onsemi CAT25080HU2I-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 2.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25080HU2I-GT3 to view detailed technical specifications.
No datasheet is available for this part.
