
8 kb Serial CMOS EEPROM, 10 MHz SPI interface, 1KX8 organization. Features 40ns access time, 1.8V to 5.5V supply voltage range, and 2mA supply current. Packaged in a gold-plated SOIC-8 surface mount case. Supports 2-wire and 3-wire serial communication with write protection. Operating temperature range from -40°C to 85°C.
Onsemi CAT25080VI-G technical specifications.
| Access Time | 5ms |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | 2-Wire, SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CAT25080VI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.