Onsemi CAT25128VE-G technical specifications.
| Access Time | 75ns |
| Package/Case | SOIC N |
| Density | 128Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25128VE-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.