
128Kb Serial EEPROM with SPI interface, offering a 16K x 8 organization. Features a fast 40ns maximum access time and operates at up to 10MHz. This non-volatile memory component supports a wide supply voltage range from 1.8V to 5.5V and is housed in a compact TSSOP package with gold contact plating. Designed for surface mount applications, it is RoHS compliant, lead-free, and halogen-free.
Onsemi CAT25128YI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25128YI-G to view detailed technical specifications.
No datasheet is available for this part.
