Onsemi CAT25160HU2I-GT3 technical specifications.
| Access Time-Max | 40ns |
| Density | 16Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -45°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25160HU2I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
