16Kb serial EEPROM memory with SPI interface, organized as 2K x 8. Features a 40ns access time and operates at frequencies up to 10MHz. Supports supply voltages from 1.8V to 5.5V, with a nominal 5.5V. Packaged in an 8-pin SOIC with gold contact plating for surface mounting. Includes write protection and operates within a temperature range of -40°C to 85°C.
Onsemi CAT25160VI-G technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25160VI-G to view detailed technical specifications.
No datasheet is available for this part.