16Kb SPI serial EEPROM with 2KX8 organization. Features 40ns access time and 10MHz maximum frequency. Operates from 1.8V to 5.5V supply voltage. Surface mount TDFN-8 package, 3.1mm x 2.1mm x 0.75mm. Halogen-free and RoHS compliant.
Onsemi CAT25160VP2I-GT3 technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Density | 16Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25160VP2I-GT3 to view detailed technical specifications.
No datasheet is available for this part.