
16Kb Serial EEPROM memory IC with SPI interface, offering 40ns access time and a maximum frequency of 10MHz. This surface mount component features a 2048 x 8 organization and operates from 1.8V to 5.5V supply voltage. Packaged in a gold-plated TSSOP with dimensions of 1.05mm height, 3.1mm length, and 4.5mm width, it is halogen and lead-free, RoHS compliant, and rated for -40°C to 85°C.
Onsemi CAT25160YI-GT3 technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25160YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
