
The CAT25160YI-GT3JN is a 16KB SPI EEPROM IC from Onsemi, featuring a TSSOP package and operating within a temperature range of -40°C to 85°C. It supports SPI, Serial, and 3-WIRE interfaces with a maximum frequency of 10MHz. The device has a memory organization of 2048 x 8 and a memory type of EEPROM. It is available in a tape and reel packaging with a quantity of 3000 units.
Onsemi CAT25160YI-GT3JN technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 2048 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25160YI-GT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
