256Kb SPI Serial EEPROM memory, organized as 32K x 8, offers a fast 75ns access time. This non-volatile memory operates with a supply voltage range of 1.8V to 5.5V and supports a maximum frequency of 10MHz. The component features a PDIP-8 through-hole package with gold contact plating, is lead-free and halogen-free, and includes write protection. Ideal for embedded applications, it operates within a temperature range of -40°C to 85°C.
Onsemi CAT25256LI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25256LI-G to view detailed technical specifications.
No datasheet is available for this part.