
The CAT25256LI-GC is an 8-bit 256Kbit DIP EEPROM from Onsemi. It features a plastic dual in line package with 8 through hole leads. The device is rated for use in through hole mounting applications. The package dimensions are 9.27mm in length, 6.35mm in width, and 3.3mm in height. The seated plane height is a maximum of 5.33mm. The device is constructed from plastic and is compliant with the MS-001 Jedec standard.
Onsemi CAT25256LI-GC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT25256LI-GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.