
256Kb Serial EEPROM memory with SPI interface, offering 75ns access time. Features a 32K x 8 organization, operating from 1.8V to 5.5V with a nominal 5V supply. This surface mount component is housed in a TSSOP package with gold contact plating, supporting up to 5MHz operation. It is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi CAT25256YI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25256YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
