Onsemi CAT25256ZD2I-GT2 technical specifications.
| Access Time-Max | 75ns |
| Density | 256Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 32 x 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25256ZD2I-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
