Serial-SPI EEPROM with 32K bit density, organized as 4K x 8. Features a 5 MHz maximum operating frequency and 75 ns maximum access time. Operates with supply voltages of 2.5V, 3.3V, or 5V, with a range from 1.8V to 5.5V. Housed in an 8-pin UDFN EP package (3x2x0.48mm) with a 0.5mm pin pitch, suitable for surface mounting. Offers 100 years of data retention and hardware data protection.
Onsemi CAT25320HU3E-T3:C technical specifications.
| Package Family Name | DFN |
| Package/Case | UDFN EP |
| Package Description | Micro Dual Flat Package No Lead, Exposed Pad |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Density | 32Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 5MHz |
| Maximum Access Time | 75ns |
| Organization | 4Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 32768bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi CAT25320HU3E-T3:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.