32Kb Serial EEPROM memory with SPI interface, organized as 4K x 8. Features a 75ns access time, operating from 1.8V to 5.5V with a maximum frequency of 5MHz. This through-hole component is housed in a PDIP package with gold contact plating, offering write protection and a supply current of 2mA. It operates across a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Onsemi CAT25320LI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 4096 |
| Organization | 4KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25320LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.