32K-bit Serial SPI EEPROM memory, organized as 4K x 8, offers 32768 bits of data storage. This surface-mount component features an 8-pin TDFN EP package with a 0.5mm pin pitch, measuring 2mm x 3mm x 0.73mm. Operating with a 5 MHz maximum frequency and 75 ns access time, it supports 2.5V, 3.3V, and 5V supply voltages, with a minimum operating voltage of 1.8V and a maximum of 5.5V. Data retention is rated at a minimum of 100 years, and hardware data protection is included.
Onsemi CAT25320VP2E-T3:C technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 5MHz |
| Maximum Access Time | 75ns |
| Organization | 4Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 32768bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi CAT25320VP2E-T3:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.