
32Kb SPI serial EEPROM for surface mount applications. Features 4K x 8 organization and a 75ns access time, with a maximum frequency of 5MHz. Operates from 1.8V to 5.5V with a typical supply current of 2mA. Includes write protection and is housed in a halogen-free, lead-free TSSOP package with gold contact plating.
Onsemi CAT25320VP2I-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25320VP2I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
