
The CAT25320YI-G is a 32Kb SPI EEPROM from Onsemi with a maximum operating temperature of 85°C and a maximum supply voltage of 5.5V. It features a TSSOP8 package and is designed for surface mount applications. The device has a memory size of 32Kb and a memory type of non-volatile EEPROM. It operates at a minimum supply voltage of 1.8V and a minimum operating temperature of -40°C.
Onsemi CAT25320YI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25320YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
