
32Kb Serial EEPROM memory component featuring SPI interface, organized as 4K x 8. This surface mount device offers access times as fast as 40ns and operates at frequencies up to 20MHz. It supports a wide supply voltage range from 1.8V to 5.5V, with a typical operating voltage of 5V. The component is housed in a TSSOP package with gold contact plating, is RoHS and Halogen Free compliant, and includes write protection functionality.
Onsemi CAT25320YI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25320YI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
