The CAT25512VE-GT3 is an 8-bit EEPROM IC from Onsemi, featuring a 64KB memory capacity and a clock frequency of up to 10MHz. It operates within a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 3uA. The device is packaged in a SOIC-8 package and is compliant with AEC-Q100 standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Onsemi CAT25512VE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT25512VE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.